896-072-560-207

Heilind Number:EDA896-072-560-207
Manufacturer:EDAC
Manufacturer Number:896-072-560-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-072-560-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-072-560-207

Detailed Description

Upgrade your connectivity with our High Temp Card Edge Connectors, designed for superior performance in demanding environments. Crafted with precision, these connectors feature UL 94V-0 Polyphenylene Sulfide housing material and Copper Alloy contacts, ensuring durability and reliability. With a pitch of .125 inches and two rows of 72 positions, they offer seamless integration for your PCB applications. Operating flawlessly in temperatures ranging from -40 to 105°C, they guarantee consistent functionality even in extreme conditions. Trust in our connectors to deliver optimal power transmission, with a rating of 3A, making them ideal for high-power applications. Upgrade your system with these black connectors, perfect for Board To Board PCB connections.