896-072-560-208

Heilind Number:EDA896-072-560-208
Manufacturer:EDAC
Manufacturer Number:896-072-560-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-072-560-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-072-560-208

Detailed Description

Discover our High Temp Card Edge Connectors, essential components for seamless board-to-board PCB connections. With a sleek black design and UL 94V-0 Polyphenylene Sulfide housing, these connectors are not only durable but also compliant with stringent safety standards. Featuring two rows of 72 copper alloy contacts, they ensure reliable signal transmission with a low amperage of 3 A. The .125-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation offers easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are suitable for various industrial applications. Elevate your PCB connectivity with these high-quality and temperature-resistant components.