896-072-560-802

Heilind Number:EDA896-072-560-802
Manufacturer:EDAC
Manufacturer Number:896-072-560-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-072-560-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-072-560-802

Detailed Description

Elevate your high-temperature connectivity with our cutting-edge Card Edge Connectors. Designed for superior performance in demanding environments, these connectors boast a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With a double row configuration and a total of 72 positions, they offer ample connectivity options for your PCB setups. The contact material, crafted from Copper Alloy, guarantees efficient signal transmission. Featuring a pitch of .125 inches and row spacing of .2 inches, precise alignment is effortless. Whether you require straight mounting orientation or impeccable operation in a wide temperature range from -40 to 105°C, these connectors deliver reliability and performance. Ideal for various applications, they are a vital component in maintaining seamless connectivity in your electronic systems. Upgrade to our High Temp Card Edge Connectors and experience enhanced efficiency in your projects.