896-072-560-807

Heilind Number:EDA896-072-560-807
Manufacturer:EDAC
Manufacturer Number:896-072-560-807
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-072-560-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-072-560-807

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors ensure secure and reliable connections. With a sleek black finish and UL 94V-0 Polyphenylene Sulfide housing material, they offer both durability and aesthetic appeal. The Copper Alloy contact material guarantees efficient conductivity, while the 2-row design with 72 positions allows for versatile use. Featuring a pitch of .125 inches and row spacing of .2 inches, they offer precise and efficient PCB integration. Operating smoothly in a wide temperature range from -40 to 105°C, these connectors are ideal for various applications. Upgrade your connectivity solutions with these high-quality Card Edge Connectors.