896-072-560-808

Heilind Number:EDA896-072-560-808
Manufacturer:EDAC
Manufacturer Number:896-072-560-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-072-560-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-072-560-808

Detailed Description

Enhance your high-temperature electronic connections with our cutting-edge Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors boast a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring both durability and safety. With a current rating of 3A, they offer reliable power transmission for your PCB setups. Featuring two rows of copper alloy contacts with a pitch of .125 inches and a row spacing of .2 inches, they provide seamless connectivity for up to 72 positions. The straight mount orientation makes installation a breeze, while the wide operating temperature range of -40 to 105°C guarantees stability in extreme conditions. Elevate your PCB connectivity with these high-performance connectors.