896-072-560-812

Heilind Number:EDA896-072-560-812
Manufacturer:EDAC
Manufacturer Number:896-072-560-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-072-560-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-072-560-812

Detailed Description

Introducing our High Temp Card Edge Connectors, designed for reliable and efficient board-to-board PCB connections. With a sleek black finish and a durable housing made of UL 94V-0 Polyphenylene Sulfide, these connectors are built to withstand high temperatures and provide superior performance. Featuring two rows of copper alloy contacts with a pitch of .125 inches and a spacing of .2 inches, they offer smooth and secure connectivity for up to 72 positions. Their straight mount orientation makes them easy to install, while their wide operating temperature range of -40 to 105°C ensures compatibility with various environments. Trust in our connectors for seamless data transmission and power delivery in your electronic applications.