896-074-500-201

Heilind Number:EDA896-074-500-201
Manufacturer:EDAC
Manufacturer Number:896-074-500-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-074-500-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-074-500-201

Detailed Description

Upgrade your high-temperature PCB connections with these advanced Card Edge Connectors. Designed for reliable performance in demanding environments, these connectors feature a durable UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts. With a pitch of .125 inches and two rows of 74 positions each, they offer seamless integration for your connectivity needs. Operating efficiently in temperature ranges from -40 to 105°C, these connectors ensure consistent performance even in extreme conditions. Their straight mount orientation and black color make them versatile for a wide range of applications. Trust in their 3A amperage rating and high-quality construction for secure and efficient board-to-board connections. Elevate your PCB assembly with these premium connectors, a must-have in any electronic setup.