896-074-500-802

Heilind Number:EDA896-074-500-802
Manufacturer:EDAC
Manufacturer Number:896-074-500-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-074-500-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-074-500-802

Detailed Description

Enhance your PCB connectivity with our cutting-edge High Temp Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors are a must-have for industrial applications where reliability is paramount. With a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, they offer superior durability and protection. Featuring two rows of copper alloy contacts, each rated for 3A, these connectors provide secure and efficient power transmission. The .125-inch pitch and .2-inch row spacing ensure precise alignment, while the 74 positions cater to a wide range of connection needs. Whether you require straight or right-angle mounting, our connectors offer flexibility in installation. Operating smoothly in temperatures ranging from -40°C to 105°C, they guarantee consistent performance even in extreme conditions. Upgrade your setup with these essential components and experience seamless connectivity like never before.