896-074-500-808

Heilind Number:EDA896-074-500-808
Manufacturer:EDAC
Manufacturer Number:896-074-500-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-074-500-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-074-500-808

Detailed Description

Enhance your high-temperature connectivity with our premium Card Edge Connectors. Crafted for optimal performance in challenging environments, these connectors boast a sleek black design and a robust UL 94V-0 Polyphenylene Sulfide housing material. With a two-row configuration and 74 positions, they offer ample connectivity options for your PCB setups. The Copper Alloy contact material ensures reliable conductivity, while the .125-inch pitch and .2-inch row spacing facilitate seamless integration. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are a dependable choice for industrial applications. Trust in their straight mount orientation for easy installation and count on their 3A amperage for efficient power transmission. Elevate your connectivity game with these high-performance Card Edge Connectors.