896-074-500-812

Heilind Number:EDA896-074-500-812
Manufacturer:EDAC
Manufacturer Number:896-074-500-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-074-500-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-074-500-812

Detailed Description

Introducing our High Temp Card Edge Connectors, essential components for secure and efficient PCB connections. Designed for durability and performance in demanding environments, these connectors boast a sleek black finish and are constructed with UL 94V-0 Polyphenylene Sulfide housing material, ensuring reliability even in high temperature settings. With two rows of copper alloy contacts offering a total of 74 positions, they provide ample connectivity options for your circuit boards. Featuring a standard pitch of .125 inches and row spacing of .2 inches, they facilitate easy and precise installations. Their straight mount orientation further enhances versatility in various applications. Rated for an operating temperature range of -40 to 105°C, these connectors are ideal for industrial and automotive projects where reliability is paramount. Upgrade your PCB setup with these high-quality connectors, a must-have in the world of electronic design and assembly.