896-074-520-201

Heilind Number:EDA896-074-520-201
Manufacturer:EDAC
Manufacturer Number:896-074-520-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-074-520-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-074-520-201

Detailed Description

Enhance your high-temperature connectivity with our cutting-edge Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide. With two rows of copper alloy contacts providing a total of 74 positions, they ensure secure and reliable data transmission. Operating flawlessly in temperatures ranging from -40 to 105 °C, they are perfect for a wide range of applications. The .125-inch pitch and .2-inch row spacing allow for efficient PCB connections, while the straight mount orientation simplifies installation. Discover the power of seamless connectivity with these industry-leading connectors.