896-074-520-202

Heilind Number:EDA896-074-520-202
Manufacturer:EDAC
Manufacturer Number:896-074-520-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-074-520-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-074-520-202

Detailed Description

Elevate your electronic connections with these High Temp Card Edge Connectors. Designed for top performance, they boast a sleek black finish and are crafted from UL 94V-0 Polyphenylene Sulfide for optimal durability. With two rows and 74 positions, these connectors offer ample space for seamless board-to-board integration. The copper alloy contact material ensures reliable conductivity, while the .125-inch pitch and .2-inch row spacing facilitate easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, they are suitable for a wide range of applications. Trust in these connectors to deliver superior performance and longevity in your PCB setups.