896-074-520-203

Heilind Number:EDA896-074-520-203
Manufacturer:EDAC
Manufacturer Number:896-074-520-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-074-520-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-074-520-203

Detailed Description

Upgrade your high-temperature electronic connections with our top-of-the-line Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a robust housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With a current rating of 3A, they provide reliable power transmission for your devices. The double-row design, with 74 positions and a pitch of .125 inches, offers ample connectivity options for your PCBs. Crafted from high-quality Copper Alloy, the contacts guarantee a secure and stable connection. Suitable for straight mounting, these connectors are easy to install, while their wide operating temperature range of -40 to 105°C ensures consistent performance even in extreme conditions. Trust in our Card Edge Connectors to meet your connectivity needs with uncompromising quality and efficiency.