896-074-520-204

Heilind Number:EDA896-074-520-204
Manufacturer:EDAC
Manufacturer Number:896-074-520-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-074-520-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-074-520-204

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connectors in sleek black. Designed for optimal performance, these connectors boast a 3A amperage capacity, making them ideal for high-power applications. Crafted from UL 94V-0 Polyphenylene Sulfide, they guarantee durability and safety. With two rows and 74 positions, you can easily accommodate multiple connections. The copper alloy contact material ensures reliable conductivity, while the .125-inch pitch and .2-inch row spacing offer precise alignment. Whether in straight or angled mount orientation, these connectors provide seamless integration. Operating flawlessly in temperatures ranging from -40 to 105°C, they are perfect for diverse environments. Upgrade your setup with these essential components, a must-have in any professional's toolkit.