896-074-520-207

Heilind Number:EDA896-074-520-207
Manufacturer:EDAC
Manufacturer Number:896-074-520-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-074-520-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-074-520-207

Detailed Description

Enhance your high-temperature connectivity with our advanced Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With a double-row configuration and 74 positions, they offer ample connectivity options for your PCB setups. The contact material, crafted from Copper Alloy, guarantees efficient and reliable signal transmission. Operating flawlessly in extreme temperatures ranging from -40 to 105 °C, these connectors are suitable for a wide range of industrial applications. Trust in our cutting-edge technology to streamline your board-to-board connections with precision and ease.