896-074-520-802

Heilind Number:EDA896-074-520-802
Manufacturer:EDAC
Manufacturer Number:896-074-520-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-074-520-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-074-520-802

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connectors. Designed for optimal performance, these connectors feature a durable UL 94V-0 Polyphenylene Sulfide housing, ensuring reliability even in extreme conditions. With a black color and sleek straight mount orientation, they not only deliver on functionality but also on aesthetics. The copper alloy contact material guarantees efficient power transmission, while the 2-row configuration with 74 positions offers ample connectivity options. Operating smoothly in a wide temperature range from -40 to 105°C, these connectors are perfect for various applications. Upgrade your setup with these high-quality connectors, a must-have in any electronic assembly toolkit.