896-074-520-803

Heilind Number:EDA896-074-520-803
Manufacturer:EDAC
Manufacturer Number:896-074-520-803
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-074-520-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-074-520-803

Detailed Description

Enhance your electronic connections with these high-temp card edge connectors, designed for optimal performance in challenging environments. Featuring a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, they ensure durability and safety. With a 3A amperage rating and copper alloy contacts, they guarantee efficient power transmission. The two rows of 74 positions, spaced at .2 inches, offer ample connectivity options. Perfect for board-to-board PCB connections, these connectors have a straight mount orientation and can withstand temperatures ranging from -40 to 105°C. Elevate the functionality of your devices with these reliable and high-quality connectors.