896-074-520-808

Heilind Number:EDA896-074-520-808
Manufacturer:EDAC
Manufacturer Number:896-074-520-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-074-520-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-074-520-808

Detailed Description

Enhance your high-temperature electronic connections with our Black High Temp Card Edge Connectors. These connectors are designed for durability and performance, featuring a housing material of UL 94V-0 Polyphenylene Sulfide and contact material made of Copper Alloy. With two rows and 74 positions, they offer ample connectivity options for your PCB needs. The .125-inch pitch and .2-inch row spacing ensure precision in your setups. Operating smoothly in temperatures ranging from -40 to 105 °C, these connectors are reliable even in challenging environments. Whether for industrial or commercial applications, trust in the quality and efficiency of our Card Edge Connectors.