896-074-520-812

Heilind Number:EDA896-074-520-812
Manufacturer:EDAC
Manufacturer Number:896-074-520-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-074-520-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-074-520-812

Detailed Description

Elevate your high-temperature connectivity with these cutting-edge Card Edge Connectors. Engineered for top performance, they boast a sleek black design and a rugged UL 94V-0 Polyphenylene Sulfide housing, ensuring durability in even the most demanding environments. With two rows of precision-machined Copper Alloy contacts offering a total of 74 positions, these connectors provide seamless and reliable board-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, they are ideal for a wide range of industrial applications. Trust in their 3A amperage rating and straight mount orientation for secure and efficient power transmission. Upgrade your PCB setup today with these top-of-the-line connectors.