896-074-521-202

Heilind Number:EDA896-074-521-202
Manufacturer:EDAC
Manufacturer Number:896-074-521-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-074-521-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-074-521-202

Detailed Description

Enhance your high-temperature board-to-board connections with our cutting-edge Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors boast a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring both durability and safety. With two rows of 74 copper alloy contacts, they offer reliable connectivity with a pitch of .125 inches and row spacing of .2 inches. Operating seamlessly in temperatures ranging from -40 to 105°C, they are perfect for a wide range of industrial applications. Upgrade your PCB assembly with these high-amp connectors, rated for 3A of power. Their straight mount orientation makes installation a breeze, while their high-quality construction guarantees long-lasting functionality. Trust in our Card Edge Connectors for efficient and secure board-to-board connectivity.