896-074-521-204

Heilind Number:EDA896-074-521-204
Manufacturer:EDAC
Manufacturer Number:896-074-521-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-074-521-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-074-521-204

Detailed Description

Enhance your high-temperature connectivity with our Black High Temp Card Edge Connectors. Designed for precision and durability, these connectors feature a housing made of UL 94V-0 Polyphenylene Sulfide, ensuring reliable performance even in extreme conditions. With a current rating of 3 A and copper alloy contact material, they guarantee efficient power transmission. Offering a pitch of .125 in and two rows with a spacing of .2 in, they provide seamless integration into your PCB setup. With 74 positions available, you have ample room for multiple connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are ideal for a wide range of applications. Trust in their straight mount orientation for convenient installation. Elevate your connectivity solutions with these high-performance Card Edge Connectors.