896-074-521-208

Heilind Number:EDA896-074-521-208
Manufacturer:EDAC
Manufacturer Number:896-074-521-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-074-521-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-074-521-208

Detailed Description

Elevate your high-temperature PCB connections with our High Temp Card Edge Connectors in sleek black. These connectors boast a robust amperage of 3 A and are crafted from UL 94V-0 Polyphenylene Sulfide for exceptional durability. Featuring two rows of 74 copper alloy contacts with a pitch of .125 inches and row spacing of .2 inches, they ensure reliable and efficient board-to-board connectivity. Operating flawlessly in extreme temperatures ranging from -40 to 105 °C, our connectors are designed for optimal performance in demanding environments. Trust in their straight mount orientation for seamless integration and count on them to deliver consistent, high-quality results for your electronic applications. Elevate your high-temperature PCB connections with our High Temp Card Edge Connectors in sleek black. These connectors boast a robust amperage of 3 A and are crafted from UL 94V-0 Polyphenylene Sulfide for exceptional durability. Featuring two rows of 74 copper alloy contacts with a pitch of .125 inches and row spacing of .2 inches, they ensure reliable and efficient board-to-board connectivity. Operating flawlessly in extreme temperatures ranging from -40 to 105 °C, our connectors are designed for optimal performance in demanding environments. Trust in their straight mount orientation for seamless integration and count on them to deliver consistent, high-quality results for your electronic applications.