896-074-521-212

Heilind Number:EDA896-074-521-212
Manufacturer:EDAC
Manufacturer Number:896-074-521-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-074-521-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-074-521-212

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connectors. Engineered for reliable performance, these connectors feature a durable housing made from UL 94V-0 Polyphenylene Sulfide, ensuring optimal heat resistance. The copper alloy contact material guarantees efficient power transmission, while the two-row design with 74 positions offers ample connectivity options. With a pitch of .125 inches and row spacing of .2 inches, these connectors are perfect for high-density applications. Operating seamlessly in temperatures ranging from -40 to 105°C, they are suitable for various industrial environments. Choose our black connectors for superior performance and durability.