896-074-521-802

Heilind Number:EDA896-074-521-802
Manufacturer:EDAC
Manufacturer Number:896-074-521-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-074-521-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-074-521-802

Detailed Description

Upgrade your PCB connections with our High Temp Card Edge Connectors in sleek black. Designed for durability and high performance, these connectors feature a robust UL 94V-0 Polyphenylene Sulfide housing, ensuring reliable operation even in extreme temperatures ranging from -40 to 105°C. With a dual-row configuration and 74 positions, they offer ample connectivity options for your applications. The copper alloy contact material guarantees efficient power transmission, while the .125-inch pitch and .2-inch row spacing provide precise alignment on your boards. Whether you need straight mount orientation or custom configurations, these connectors deliver versatility and quality. Perfect for demanding environments, they are rated for 3A amperage and comply with stringent industry standards. Upgrade to our Card Edge Connectors and experience seamless connectivity in every project.