896-074-521-803

Heilind Number:EDA896-074-521-803
Manufacturer:EDAC
Manufacturer Number:896-074-521-803
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-074-521-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-074-521-803

Detailed Description

Enhance your high-temperature PCB connectivity with our meticulously engineered Card Edge Connectors. Designed for optimal performance, these connectors feature a black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring both durability and safety. With a double row configuration and a total of 74 positions, they offer ample connectivity options for your application. The contact material, crafted from Copper Alloy, guarantees reliable and efficient signal transmission. Operating seamlessly in environments ranging from -40 to 105 °C, these connectors are ideal for demanding industrial settings. Their straight mount orientation and a pitch of .125 inches, combined with a row spacing of .2 inches, make them easy to install and integrate into your PCB layout. Upgrade your connectivity solution with these high-performance Card Edge Connectors.