896-074-521-804

Heilind Number:EDA896-074-521-804
Manufacturer:EDAC
Manufacturer Number:896-074-521-804
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-074-521-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-074-521-804

Detailed Description

Elevate your PCB connections with our High Temp Card Edge Connectors in sleek black. Designed for optimal performance, these connectors boast a 3A amperage and two rows for efficient data transmission. Constructed with UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, they ensure durability and reliability in demanding environments. With a pitch of .125 inches and row spacing of .2 inches, they offer seamless integration on your board. Featuring 74 positions, they provide ample connectivity options. Their straight mount orientation simplifies installation, while their wide operating temperature range of -40 to 105°C guarantees functionality even in extreme conditions. Explore our range of connectors and enhance your electronic projects with ease and precision.