896-074-521-807

Heilind Number:EDA896-074-521-807
Manufacturer:EDAC
Manufacturer Number:896-074-521-807
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-074-521-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-074-521-807

Detailed Description

Enhance your PCB connectivity with our high-temp card edge connectors. Designed for reliability in extreme conditions, these black connectors feature a durable housing made of UL 94V-0 Polyphenylene Sulfide. With a pitch of .125 inches and two rows of 74 positions, they offer efficient and secure board-to-board connections. The copper alloy contacts ensure optimal conductivity, while an amperage rating of 3A guarantees stable power transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for demanding industrial applications. Trust in their straight mount orientation for easy installation and dependable performance. Upgrade your system with these essential components for seamless connectivity.