896-074-522-201

Heilind Number:EDA896-074-522-201
Manufacturer:EDAC
Manufacturer Number:896-074-522-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-074-522-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-074-522-201

Detailed Description

Enhance your high-temperature electronic connections with our cutting-edge Card Edge Connectors in sleek black. Designed for optimal performance, these connectors boast a durable housing crafted from UL 94V-0 Polyphenylene Sulfide, ensuring reliable operation even in the most demanding environments. With two rows of high-quality Copper Alloy contacts, each positioned at a .125-inch pitch and .2-inch row spacing, you can achieve seamless board-to-board connectivity with ease. Featuring a straight mount orientation and offering a total of 74 positions, these connectors are perfect for applications requiring precision and stability. Operating flawlessly in temperatures ranging from -40 to 105 °C, they guarantee consistent performance under extreme conditions. Elevate your PCB assembly with these essential connectors, a must-have in any electronic toolkit.