896-074-522-202

Heilind Number:EDA896-074-522-202
Manufacturer:EDAC
Manufacturer Number:896-074-522-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-074-522-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-074-522-202

Detailed Description

Enhance your circuit board connections with our high-temp Card Edge Connectors, designed for reliable performance in demanding environments. Featuring a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, these connectors offer exceptional durability and heat resistance, ensuring optimal functionality even in extreme conditions. With two rows and a total of 74 positions, they provide ample connectivity for your PCB layouts. The copper alloy contact material guarantees efficient signal transmission, while the .125-inch pitch and .2-inch row spacing allow for easy integration. With a 3A amperage rating and an operating temperature range of -40 to 105°C, these connectors are suitable for a wide range of applications. Whether you're working on industrial machinery or consumer electronics, our Card Edge Connectors deliver the performance and reliability you need. Upgrade your connectivity solutions today.