896-074-522-204

Heilind Number:EDA896-074-522-204
Manufacturer:EDAC
Manufacturer Number:896-074-522-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-074-522-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-074-522-204

Detailed Description

Enhance connectivity within high-temperature environments with our advanced High Temp Card Edge Connectors. Designed for optimal performance, these connectors feature a sleek black housing crafted from UL 94V-0 Polyphenylene Sulfide, ensuring durability and reliability even in harsh conditions. With a compact pitch of .125 inches and a row spacing of .2 inches, they offer seamless integration onto PCBs. The copper alloy contact material guarantees efficient power transmission, supporting an amperage of 3A. With two rows and a total of 74 positions, these connectors facilitate complex board-to-board connections with ease. Suitable for a wide range of applications, they boast an operating temperature range of -40 to 105°C, making them ideal for industries requiring robust and high-performance solutions. Upgrade your connectivity with these cutting-edge Card Edge Connectors.