896-074-522-802

Heilind Number:EDA896-074-522-802
Manufacturer:EDAC
Manufacturer Number:896-074-522-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-074-522-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-074-522-802

Detailed Description

Discover our high-temp card edge connectors, designed for reliable and efficient PCB connections. With a sleek black finish, they offer a durable housing made of UL 94V-0 Polyphenylene Sulfide, ensuring safety and performance in any application. Featuring two rows of copper alloy contacts, each capable of carrying up to 3 A of current, these connectors provide seamless connectivity with a pitch of .125 in and a row spacing of .2 in. With 74 positions available, they accommodate a wide range of connections. Their straight mount orientation makes installation a breeze, while their operating temperature range of -40 to 105 °C guarantees reliability even in harsh environments. Ideal for a variety of electronic devices, these connectors are a crucial component for any PCB assembly project.