896-074-522-804

Heilind Number:EDA896-074-522-804
Manufacturer:EDAC
Manufacturer Number:896-074-522-804
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-074-522-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-074-522-804

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connectors, designed for optimal performance in demanding environments. Featuring a sleek black finish and crafted with durable UL 94V-0 Polyphenylene Sulfide housing, these connectors ensure reliable operation even in high temperatures. With a 3A amperage rating and copper alloy contact material, they guarantee efficient power transfer. Their dual-row design with 74 positions offers ample connectivity options, while the .125-inch pitch and .2-inch row spacing allow for seamless integration. Perfect for board-to-board connections, these connectors boast a straight mount orientation and a wide operating temperature range of -40 to 105°C, making them ideal for a variety of applications. Elevate your PCB assembly with these high-quality and versatile connectors.