896-074-522-807

Heilind Number:EDA896-074-522-807
Manufacturer:EDAC
Manufacturer Number:896-074-522-807
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-074-522-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-074-522-807

Detailed Description

Our High Temp Card Edge Connectors are essential components for robust PCB connectivity in demanding environments. Designed for reliability and performance, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring superior heat resistance and durability. With a compact two-row configuration and a total of 74 positions, they offer ample connectivity options for your circuitry. The copper alloy contact material guarantees efficient signal transmission, while the .125-inch pitch and .2-inch row spacing allow for precise board-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for applications requiring high temperature tolerance. Their straight mount orientation further enhances ease of installation. Trust in the quality and functionality of our Card Edge Connectors for seamless and reliable PCB connectivity.