896-074-526-201

Heilind Number:EDA896-074-526-201
Manufacturer:EDAC
Manufacturer Number:896-074-526-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-074-526-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-074-526-201

Detailed Description

Upgrade your high-temperature electronic connections with our advanced Card Edge Connectors. Designed for reliable performance, these connectors boast a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety in any environment. With a double-row configuration and a total of 74 positions, they offer ample connectivity for your PCB applications. The copper alloy contacts guarantee efficient power transmission, while the .125-inch pitch and .2-inch row spacing allow for precise and secure mating. Operating seamlessly in temperatures ranging from -40 to 105 °C, these connectors are ideal for demanding industrial and commercial settings. Trust in their straight mount orientation for easy installation and a perfect fit every time. Upgrade your electronic connections today with these high-performance Card Edge Connectors.