896-074-526-203

Heilind Number:EDA896-074-526-203
Manufacturer:EDAC
Manufacturer Number:896-074-526-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-074-526-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-074-526-203

Detailed Description

Enhance your high-temperature PCB connectivity with our advanced Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide for superior heat resistance. With two rows of high-quality Copper Alloy contacts, they ensure reliable power delivery at a maximum amperage of 3 A. The .125-inch pitch and .2-inch row spacing accommodate precise board-to-board connections, offering seamless integration for your electronic systems. With 74 positions available, these connectors provide ample room for complex PCB layouts. Their straight mount orientation and wide operating temperature range of -40 to 105°C further enhance versatility and durability. Perfect for industrial, automotive, and aerospace applications, our Card Edge Connectors guarantee efficient and secure connectivity in even the harshest conditions. Elevate your PCB design with this essential component for seamless data transmission and power distribution.