896-074-526-207

Heilind Number:EDA896-074-526-207
Manufacturer:EDAC
Manufacturer Number:896-074-526-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-074-526-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-074-526-207

Detailed Description

Upgrade your electronic connections with our High Temp Card Edge Connectors in sleek black. Designed for reliable performance, these connectors feature a durable housing made of UL 94V-0 Polyphenylene Sulfide, ensuring safety and longevity. With two rows of 74 positions each, they offer ample connectivity for your PCB needs. The copper alloy contact material guarantees efficient signal transmission, while the .125-inch pitch and .2-inch row spacing provide precise alignment. Operating flawlessly in a wide temperature range from -40 to 105 °C, these connectors are ideal for high-performance applications. Trust in our connectors for seamless board-to-board connections that meet your exacting standards. Welcome to a new level of connectivity.