896-074-526-802

Heilind Number:EDA896-074-526-802
Manufacturer:EDAC
Manufacturer Number:896-074-526-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-074-526-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-074-526-802

Detailed Description

Experience seamless connectivity with our High Temp Card Edge Connectors, designed for optimal performance in demanding environments. With a sleek black housing made from UL 94V-0 Polyphenylene Sulfide, these connectors ensure durability and reliability. Featuring two rows of copper alloy contacts, they provide a secure and efficient connection with a pitch of .125 inches and row spacing of .2 inches. With a total of 74 positions, these connectors offer ample versatility for your PCB applications. Operating flawlessly in temperatures ranging from -40 to 105°C, they are ideal for use in a wide range of industries. Whether you require straight or right-angle mounting, our connectors offer flexibility to suit your specific needs. Upgrade your connectivity solutions with these high-quality Card Edge Connectors.