896-074-526-803

Heilind Number:EDA896-074-526-803
Manufacturer:EDAC
Manufacturer Number:896-074-526-803
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-074-526-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-074-526-803

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connectors. Designed for high-performance applications, these connectors feature a durable housing made of UL 94V-0 Polyphenylene Sulfide, ensuring reliable operation even in extreme environments. With a current rating of 3 A, they offer efficient power transmission. The copper alloy contacts provide secure and low-resistance connections, while the 2-row design with 74 positions allows for versatile and complex PCB layouts. The .125-inch pitch and .2-inch row spacing offer precise alignment, perfect for high-density designs. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are ideal for industrial and automotive applications. Trust in our connectors for seamless and dependable board-to-board connections.