896-074-526-812

Heilind Number:EDA896-074-526-812
Manufacturer:EDAC
Manufacturer Number:896-074-526-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-074-526-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-074-526-812

Detailed Description

Enhance your high-temperature connectivity with our cutting-edge Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a durable UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contact material. With a pitch of .125 inches and two rows of 74 positions, they offer seamless integration for your PCB connections. The straight mount orientation and wide operating temperature range of -40 to 105°C ensure versatility in various applications. Elevate your connectivity solutions with these reliable and high-performance connectors.