896-074-540-201

Heilind Number:EDA896-074-540-201
Manufacturer:EDAC
Manufacturer Number:896-074-540-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-074-540-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-074-540-201

Detailed Description

Upgrade your high-temperature connectivity with our cutting-edge Card Edge Connectors. Designed for seamless integration in PCB assemblies, these connectors boast a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring both durability and safety. With a dual-row configuration and a total of 74 positions, they offer ample room for your connections. The contact material, crafted from Copper Alloy, guarantees reliable conductivity even in the most demanding environments. Featuring a pitch of .125 inches and row spacing of .2 inches, precise alignment is effortless. Suitable for straight mounting orientation, these connectors withstand operating temperatures ranging from -40 to 105°C, making them ideal for a wide array of applications. Elevate your connectivity solutions with these high-performance components.