896-074-540-202

Heilind Number:EDA896-074-540-202
Manufacturer:EDAC
Manufacturer Number:896-074-540-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-074-540-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-074-540-202

Detailed Description

Upgrade your PCB connections with our High Temp Card Edge Connectors, designed for reliable performance in demanding environments. With a sleek black finish and durable UL 94V-0 Polyphenylene Sulfide housing, these connectors ensure both functionality and style. Featuring two rows of precision-engineered copper alloy contacts, they offer secure power transmission at an amperage of 3 A. The .125-inch pitch and .2-inch row spacing accommodate 74 positions, perfect for high-density applications. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are ideal for industrial and automotive use. Trust in our cutting-edge technology to streamline your board-to-board connections with ease.