896-074-540-203

Heilind Number:EDA896-074-540-203
Manufacturer:EDAC
Manufacturer Number:896-074-540-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-074-540-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-074-540-203

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connectors in sleek black. Designed for optimal performance, these connectors feature a 2-row configuration with a total of 74 positions, ensuring seamless integration on your board. With an amperage rating of 3A and UL 94V-0 Polyphenylene Sulfide housing material, they are both durable and reliable in high-temperature environments. The contact material, Copper Alloy, guarantees excellent conductivity, while the .125-inch pitch and .2-inch row spacing offer precise alignment. Whether for industrial or commercial applications, these connectors are built to withstand even the most demanding operating conditions, with an impressive temperature range of -40 to 105 °C. Upgrade your setup today and experience superior quality and performance.