896-074-540-207

Heilind Number:EDA896-074-540-207
Manufacturer:EDAC
Manufacturer Number:896-074-540-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-074-540-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-074-540-207

Detailed Description

Discover our cutting-edge High Temperature Card Edge Connectors, designed for optimal performance in demanding environments. With a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, these connectors ensure enhanced durability and safety. Engineered with precision, they feature two rows of copper alloy contacts, providing reliable connectivity for up to 74 positions. The .125-inch pitch and .2-inch row spacing offer seamless integration into your PCB setup. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are perfect for high-stress applications. Whether you're in the aerospace, automotive, or industrial sector, trust in our connectors to deliver uncompromising quality and performance. Elevate your connectivity with our High Temperature Card Edge Connectors.