896-074-540-208

Heilind Number:EDA896-074-540-208
Manufacturer:EDAC
Manufacturer Number:896-074-540-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-074-540-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-074-540-208

Detailed Description

Enhance your high-temperature board-to-board connections with these robust Card Edge Connectors. Designed for reliable performance in demanding environments, they boast a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring both durability and safety. With two rows and 74 positions, they offer ample connectivity options while maintaining a compact .125-inch pitch. The copper alloy contact material guarantees efficient power transmission, supported by a 3A amperage rating. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are a vital component for your electronic assemblies. Whether for industrial machinery, automotive systems, or telecommunications equipment, trust in the quality and performance of these high-temp connectors to meet your connectivity needs with precision.