896-074-540-804

Heilind Number:EDA896-074-540-804
Manufacturer:EDAC
Manufacturer Number:896-074-540-804
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-074-540-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-074-540-804

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connectors in sleek black. Designed for durability and reliability, these connectors feature a UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, ensuring efficient power transmission at 3 A. With two rows and a pitch of .125 inches, they provide a secure fit for 74 positions on your board. Operating seamlessly in temperatures ranging from -40 to 105°C, they are ideal for a variety of applications. Upgrade your setup with these essential connectors for seamless and high-performance board-to-board connections.