896-074-540-808

Heilind Number:EDA896-074-540-808
Manufacturer:EDAC
Manufacturer Number:896-074-540-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-074-540-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-074-540-808

Detailed Description

Discover our cutting-edge High Temp Card Edge Connectors, a must-have for seamless PCB connectivity in demanding environments. Designed for optimal performance, these connectors offer a robust housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With a contact material of Copper Alloy, they provide reliable conductivity with a low amperage of 3A. Featuring two rows and a total of 74 positions, these connectors boast a .125-inch pitch and .2-inch row spacing, allowing for efficient signal transmission. Their straight mount orientation and wide operating temperature range of -40 to 105°C make them suitable for a variety of applications. Upgrade your connectivity solutions with these high-quality connectors, perfect for any project requiring secure and high-performance board-to-board connections.