896-074-541-201

Heilind Number:EDA896-074-541-201
Manufacturer:EDAC
Manufacturer Number:896-074-541-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-074-541-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-074-541-201

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connectors. Designed for top performance in demanding environments, these connectors feature a durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, ensuring reliable power delivery with an amperage of 3 A. With two rows and 74 positions, they offer ample connectivity options for your applications. The .125-inch pitch and .2-inch row spacing provide efficient signal transmission, while the straight mount orientation simplifies installation. Operating seamlessly in temperatures ranging from -40 to 105 °C, these connectors are a dependable choice for critical systems. Upgrade your set-up with these connectors, available in sleek black.