896-074-541-203

Heilind Number:EDA896-074-541-203
Manufacturer:EDAC
Manufacturer Number:896-074-541-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-074-541-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-074-541-203

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connectors in sleek black. Designed for durability, these connectors feature a housing crafted from UL 94V-0 Polyphenylene Sulfide and contacts made of resilient Copper Alloy. With a double-row layout and 74 positions, they offer ample space for secure board-to-board connections. The .125-inch pitch and .2-inch row spacing ensure precise alignment, while the straight mount orientation allows for easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, they're perfect for high-performance applications. Upgrade your setup with these reliable connectors, a must-have in any electronic assembly project.