896-074-541-212

Heilind Number:EDA896-074-541-212
Manufacturer:EDAC
Manufacturer Number:896-074-541-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-074-541-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-074-541-212

Detailed Description

Elevate your board-to-board connections with our High Temp Card Edge Connectors. Designed for optimal performance in challenging environments, these connectors offer a reliable solution for your electronic assemblies. With a sleek black finish and UL 94V-0 Polyphenylene Sulfide housing, they ensure both durability and safety. Featuring two rows of precision-machined Copper Alloy contacts with a pitch of .125 inches, they provide seamless connectivity for up to 74 positions. The straight mount orientation and compact design make them ideal for space-constrained applications. Plus, with an operating temperature range spanning from -40 to 105°C, they guarantee consistent performance even in extreme conditions. Upgrade your PCB connections with these high-quality Card Edge Connectors.