896-074-541-802

Heilind Number:EDA896-074-541-802
Manufacturer:EDAC
Manufacturer Number:896-074-541-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-074-541-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-074-541-802

Detailed Description

Upgrade your electronics with our High Temp Card Edge Connectors in sleek black. Designed for optimal performance, these connectors feature a durable housing made of UL 94V-0 Polyphenylene Sulfide, ensuring reliability in high-temperature environments. With two rows of copper alloy contacts and a pitch of .125 inches, they provide secure and efficient connectivity for your PCB applications. Boasting 74 positions and a straight mount orientation, they offer versatility for a wide range of board-to-board connections. Operating smoothly in temperatures ranging from -40 to 105 degrees Celsius, these connectors are a dependable choice for demanding industrial settings. Elevate your project with these essential components, available now.